Data Conversion Development Boards and Kits
ADS7853EVM-PDK
ADS7853 ADC Evaluation Kit 1MSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
ADS7853
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
1M
Operating Systems
Win 7|Win 8|Win XP
Interface Type
SPI/USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

