Analog to Digital Converters - ADCs
ADS7844N/1K
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
8, 4
Sampling Rate
200ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended, Differential
Voltage Reference
External
Input Voltage Polarity
Unipolar
Power Supply Type
Single
Input Voltage
2.5V/5V
Maximum Power Dissipation (mW)
4.5
Integral Nonlinearity Error
±2LSB
Full Scale Error
±4LSB
Signal to Noise Ratio
72dB
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.3
Package Length
7.2
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing
Family/Series
ADS7844
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
2
Order Quantity

