Arrow Electronic Components Online
ADS782328EVM|TI|simage
ADS782328EVM|TI|limage
Data Conversion Development Boards and Kits

ADS7823-28EVM

ADS7823/ADS7828 ADC Evaluation Board 50KSPS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS7823/ADS7828
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    50K
  • Interface Type
    I2C
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources