Arrow Electronic Components Online
ADS774KU|TI|simage
ADS774KU|TI|limage
Analog to Digital Converters - ADCs

ADS774KU

1-Channel Single ADC SAR 117ksps 12-bit Parallel 28-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    125ksps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal, External
  • Input Voltage Polarity
    Unipolar, Bipolar
  • Power Supply Type
    Single
  • Input Voltage
    10V/20V, ±5V/±10V
  • Typical Power Dissipation (mW)
    75
  • Maximum Power Dissipation (mW)
    120
  • Integral Nonlinearity Error
    ±0.5LSB
  • Signal to Noise Ratio
    72dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing
  • Family/Series
    ADS774
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    20
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources