Arrow Electronic Components Online
ADS7142IRUGT|TI|simage
ADS7142IRUGT|TI|limage
Analog to Digital Converters - ADCs

ADS7142IRUGT

2-Channel Single ADC SAR 140ksps 12-bit Serial 10-Pin X2QFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1|2
  • Sampling Rate
    140ksps
  • Interface Type
    Serial (I2C)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Single-Ended
  • Voltage Reference
    Supply
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    3.6V
  • Maximum Supply Current
    0.98(Typ)
  • Integral Nonlinearity Error
    ±2.75LSB
  • Full Scale Error
    ±0.1%FSR
  • Signal to Noise Ratio
    71.4dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    1.55(Max)
  • Package Length
    2.05(Max)
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    X2QFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources