Analog to Digital Converters - ADCs
ADS7142IRUGR
2-Channel Single ADC SAR 140ksps 12-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1|2
Sampling Rate
140ksps
Interface Type
Serial (I2C)
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Single-Ended
Voltage Reference
Supply
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
3.6V
Maximum Supply Current
0.98(Typ)
Integral Nonlinearity Error
±2.75LSB
Full Scale Error
±0.1%FSR
Signal to Noise Ratio
71.4dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
1.5
Package Length
2
PCB changed
10
Standard Package Name
QFN
Supplier Package
X2QFN
Pin Count
10
Lead Shape
No Lead

