Arrow Electronic Components Online
ADS7056IRUGR|TI|simage
ADS7056IRUGR|TI|limage
Analog to Digital Converters - ADCs

ADS7056IRUGR

1-Channel Single ADC SAR 2.5Msps 14-bit Serial 8-Pin X2QFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    SAR
  • Resolution
    14bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    2.5Msps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Supply
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    3V
  • Integral Nonlinearity Error
    ±3LSB
  • Full Scale Error
    ±0.1%FSR
  • Signal to Noise Ratio
    74.9dB(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    X2QFN
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources