Analog to Digital Converters - ADCs
ADS7046IRUGR
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin X2QFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
3Msps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Supply
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
3.3V
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.1%FSR
Signal to Noise Ratio
71.2dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
0.35(Max) mm
Package Width
1.55(Max) mm
Package Length
1.55(Max) mm
PCB changed
8
Standard Package Name
QFN
Supplier Package
X2QFN
Pin Count
8
Lead Shape
No Lead
Order Quantity

