Data Conversion Development Boards and Kits
ADS7040EVM-PDK
ADS7040 ADC Demonstration Kit Graphical User Interface IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device
ADS7040
Supported Device Technology
ADC
Number of Bits
8
Operating Systems
Win 7|Win 8|Win XP
Development Software
Graphical User Interface
Interface Type
SPI/USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
Yes
Support FPGA
Yes
We don't have prices now, please check later.
Order Quantity

