Arrow Electronic Components Online
ADS62PF49IRGCT|TI|simage
ADS62PF49IRGCT|TI|limage
RF Transceivers

ADS62PF49IRGCT

RF Receiver 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Receiver
  • Maximum RF Operating Frequency (MHz)
    800
  • Operating Band Frequency (MHz)
    800
  • Maximum Power Dissipation (mW)
    1250(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9.15(Max)
  • Package Length
    9.15(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources