Data Conversion Development Boards and Kits
ADS62P25EVM
ADS62P25 ADC Evaluation Board 125MSPS ADC SPI Control IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A991c.2.
Part Status
Obsolete-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS62P25
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
125M
Operating Systems
Win
Development Software
ADC SPI Control
Interface Type
LVDS
Input Voltage Range (VDC)
6 to 36
Daughter Cards
No
Support FPGA
No