Arrow Electronic Components Online
Data Conversion Development Boards and Kits

ADS62P23EVM

ADS62P23 ADC Evaluation Board 80MSPS ADC SPI Control IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS62P23
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    80M
  • Operating Systems
    Win
  • Development Software
    ADC SPI Control
  • Interface Type
    LVDS
  • Input Voltage Range (VDC)
    6 to 36
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources