Arrow Electronic Components Online
ADS62P22IRGCR|TI|simage
ADS62P22IRGCR|TI|limage
Analog to Digital Converters - ADCs

ADS62P22IRGCR

2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.2.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    65Msps
  • Interface Type
    Parallel, Serial, LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal, External
  • Power Supply Type
    Single
  • Input Voltage
    2Vp-p
  • Typical Power Dissipation (mW)
    515
  • Maximum Power Dissipation (mW)
    578
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±2%FSR
  • Signal to Noise Ratio
    71.6dBFS(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9.15(Max)
  • Package Length
    9.15(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead
  • Family/Series
    ADS62P22
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources