Analog to Digital Converters - ADCs
ADS6242IRGZT
2-Channel Dual ADC Pipelined 65Msps 14-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.3.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
65Msps
Interface Type
Serial|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Single
Input Voltage
2Vp-p
Typical Power Dissipation (mW)
630
Maximum Power Dissipation (mW)
800
Integral Nonlinearity Error
±4.5LSB
Full Scale Error
±1%FSR
Signal to Noise Ratio
74.5dBFS(Typ)
No Missing Codes (bit)
14
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

