Arrow Electronic Components Online
ADS6225IRGZT|TI|limage
ADS6225IRGZT|TI|simage
Analog to Digital Converters - ADCs

ADS6225IRGZT

2-Channel Dual ADC Pipelined 125Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.2.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    125Msps
  • Interface Type
    LVDS|Serial (1-Wire, 2-Wire)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External|Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    2Vp-p
  • Typical Power Dissipation (mW)
    1000
  • Maximum Power Dissipation (mW)
    1200
  • Integral Nonlinearity Error
    ±2.5LSB
  • Full Scale Error
    ±1%FSR
  • Signal to Noise Ratio
    70.9dBFS(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources