아날로그-디지털 변환기 - ADC
ADS6223IRGZT
2-Channel Dual ADC Pipelined 80Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
3A991c.2.
친환경 무연
Obsolete-Unconfirmed
미국 세관 상품 코드
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
80Msps
Interface Type
Serial (1-Wire, 2-Wire)|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Single
Input Voltage
2Vp-p
Typical Power Dissipation (mW)
700
Maximum Power Dissipation (mW)
850
Integral Nonlinearity Error
±2LSB
Full Scale Error
±1%FSR
Signal to Noise Ratio
71.4dBFS(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

