Analog to Digital Converters - ADCs
ADS6142SKGD1
1-Channel Single ADC Pipelined 65Msps 14-bit Parallel/Serial/LVDS XCEPT Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.a.
Part Status
Obsolete
HTS
ADS6142SKGD1
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
65Msps
Interface Type
Parallel|Serial|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Single
Input Voltage
2Vp-p
Integral Nonlinearity Error
±18LSB
Full Scale Error
±1%FSR
Signal to Noise Ratio
75dBFS(Typ)
No Missing Codes (bit)
14
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
210
Packaging
Tube
Supplier Package
XCEPT
We don't have prices now, please check later.
Order Quantity