Arrow Electronic Components Online
ADS58J64IRRHR|TI|simage
ADS58J64IRRHR|TI|limage
RF Transceivers

ADS58J64IRRHR

Low-Power, Wide-bandwidth, 14- bit, 1-GSPS, Quad-Channel, Telecom Receiver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    10.1(Max)
  • Package Length
    10.1(Max)
  • PCB changed
    72
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    72
Order Quantity

Documentation and Resources

Design resources