Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Receiver
Maximum Data Rate
10Gbps
Maximum RF Operating Frequency Range (MHz)
100 to 500
Maximum RF Operating Frequency (MHz)
500
Operating Band Frequency (MHz)
250 to 500
Minimum Operating Supply Voltage
2.85V|1.8V
Typical Operating Supply Voltage
3V|1.9V
Maximum Operating Supply Voltage
3.6V|2V
Maximum Power Dissipation (mW)
2680(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
72
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
72
Lead Shape
No Lead

