Arrow Electronic Components Online
ADS58J63IRMPR|TI|limage
ADS58J63IRMPR|TI|simage
RF Transceivers

ADS58J63IRMPR

RF Receiver 1.9V/3V 72-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Receiver
  • Maximum Data Rate
    10Gbps
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500
  • Maximum RF Operating Frequency (MHz)
    500
  • Operating Band Frequency (MHz)
    250 to 500
  • Minimum Operating Supply Voltage
    1.8V|2.85V
  • Typical Operating Supply Voltage
    1.9V|3V
  • Maximum Operating Supply Voltage
    2V|3.6V
  • Maximum Power Dissipation (mW)
    2680(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    10.1(Max)
  • Package Length
    10.1(Max)
  • PCB changed
    72
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources