Analog to Digital Converters - ADCs
ADS58H43IZCRR
4-Channel Quad ADC Pipelined 250Msps 14-bit LVDS 144-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
4
Number of Input Channels
4
Sampling Rate
250Msps
Interface Type
LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Supply Source
Analog and Digital
Input Voltage
2Vp-p
Typical Power Dissipation (mW)
1550
Maximum Power Dissipation (mW)
1800
Integral Nonlinearity Error
±5.25LSB
Full Scale Error
±5%FSR
Signal to Noise Ratio
71.7dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
144
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
144
Lead Shape
Ball

