Analog to Digital Converters - ADCs
ADS58C48IPFP
4-Channel Quad ADC Pipelined 200Msps 11-bit Parallel/LVDS 80-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.1.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
11bit
Number of ADCs
4
Number of Input Channels
4
Sampling Rate
200Msps
Interface Type
Parallel|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Analog and Digital
Input Voltage
2Vp-p
Typical Power Dissipation (mW)
522
Integral Nonlinearity Error
±2LSB
Full Scale Error
±2.5%FSR
Signal to Noise Ratio
66.7dBFS(Typ)
No Missing Codes (bit)
11
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
80
Lead Shape
Gull-wing
Order Quantity

