Arrow Electronic Components Online
ADS58C23IPFP|TI|simage
ADS58C23IPFP|TI|limage
RF 송수신기

ADS58C23IPFP

RF Receiver 80-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    5A991b.1.
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Receiver
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500
  • Maximum RF Operating Frequency (MHz)
    125
  • Operating Band Frequency (MHz)
    125
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    12.2(Max)
  • Package Length
    12.2(Max)
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    80
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources