Arrow Electronic Components Online
No Image Available
Data Conversion Development Boards and Kits

ADS58B19EVM

ADS58B19 ADC Evaluation Board 250MSPS Graphical User Interface IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991c.1.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS58B19
  • Supported Device Technology
    ADC
  • Number of Bits
    9
  • Sampling Rate (SPS)
    250M
  • Development Software
    Graphical User Interface
  • Interface Type
    CMOS/LVDS
  • Daughter Cards
    Yes
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources