Analog to Digital Converters - ADCs
ADS58B18IRGZR
1-Channel Single ADC Pipelined 200Msps 11-bit Parallel 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.1.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
11bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
200Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Analog and Digital
Input Voltage
1.5Vp-p
Typical Power Dissipation (mW)
260
Integral Nonlinearity Error
±2.5LSB
Full Scale Error
±2%FSR
Signal to Noise Ratio
66.3dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
7.15(Max) mm
Package Length
7.15(Max) mm
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

