Data Conversion Development Boards and Kits
ADS5562EVM
ADS5562 ADC Evaluation Board 80MSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A002h.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS5562
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
80M
Interface Type
LVDS
Daughter Cards
Yes
Support FPGA
No

