アナログ・デジタルコンバータ - ADCs
ADS54T04IZAYR
ADC General Purpose 2 ADC 12bit 1.8V/3.3V 196-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Resolution
12bit
Number of Input Channels
2
Sampling Rate
500Msps
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.96(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
196
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
196
Lead Shape
Ball

