Arrow Electronic Components Online
ADS54T04IZAY|TI|simage
ADS54T04IZAY|TI|limage
Analog to Digital Converters - ADCs

ADS54T04IZAY

ADC General Purpose 2 ADC 12bit 1.8V/3.3V 196-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Resolution
    12bit
  • Number of Input Channels
    2
  • Sampling Rate
    500Msps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.96(Max)
  • Package Width
    12.1(Max)
  • Package Length
    12.1(Max)
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    196
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources