Data Conversion Development Boards and Kits
ADS54RF63EVM
ADS54RF63 ADC Evaluation Board 550MSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS54RF63
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
550M
Interface Type
LVDS
Daughter Cards
No
Support FPGA
No