Data Conversion Development Boards and Kits
ADS54J64EVM
ADS54J64 ADC Evaluation Board 1GSPS GUI IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A002.h.1.d
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS54J64
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
1G
Operating Systems
Win 7|Win 8|Win XP
Development Software
GUI
Interface Type
USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
Yes
Support FPGA
No
Order Quantity

