Arrow Electronic Components Online
ADS54J42IRMP|TI|simage
ADS54J42IRMP|TI|limage
Analog to Digital Converters - ADCs

ADS54J42IRMP

2-Channel Dual ADC Pipelined 625Msps 14-bit JESD204B 72-Pin VQFN EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.4.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    625Msps
  • Interface Type
    JESD204B
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    1.9Vp-p
  • Maximum Supply Current
    260(Typ)
  • Typical Power Dissipation (mW)
    1940
  • Maximum Power Dissipation (mW)
    2680
  • Signal to Noise Ratio
    71.8dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    10.1(Max)
  • Package Length
    10.1(Max)
  • PCB changed
    72
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    72
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources