Data Conversion Development Boards and Kits
ADS54J42EVM
ADS54J42 ADC Evaluation Board 625MSPS High Speed Data Converter Pro IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A002.h.1.d
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS54J42
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
625M
Operating Systems
Win 7|Win 8|Win XP
Development Software
High Speed Data Converter Pro
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

