Data Conversion Development Boards and Kits
ADS54J20EVM
ADS54J20 ADC Evaluation Board 1GSPS High Speed Data Converter Pro IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS54J20
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
1G
Operating Systems
Win 7|Win 8|Win XP
Development Software
High Speed Data Converter Pro
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No
Order Quantity

