Arrow Electronic Components Online
ADS5474EVM|TI|simage
ADS5474EVM|TI|limage
Top Searched
Data Conversion Development Boards and Kits

ADS5474EVM

ADS5474 ADC Evaluation Board 400MSPS TIGAR IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS5474
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    400M
  • Development Software
    TIGAR
  • Interface Type
    LVDS
  • Input Voltage Range (VDC)
    3.3/5
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources