Data Conversion Development Boards and Kits
ADS5463EVM
ADS5463 ADC Evaluation Board 500MSPS TIGAR IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A002h.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS5463
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
500M
Development Software
TIGAR
Interface Type
LVDS
Input Voltage Range (VDC)
3.3/5
Daughter Cards
Yes
Support FPGA
No