Arrow Electronic Components Online
ADS5424HFG/EM|TI|simage
ADS5424HFG/EM|TI|limage
Analog to Digital Converters - ADCs

ADS5424HFG/EM

1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 52-Pin CFPAK Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    105Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    2.2Vp-p
  • Typical Power Dissipation (mW)
    1900
  • Maximum Power Dissipation (mW)
    2300
  • Integral Nonlinearity Error
    ±5LSB
  • Full Scale Error
    0.9%FSR(Typ)
  • Signal to Noise Ratio
    72.4dBc(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Width
    19.28(Max)
  • Package Length
    19.28(Max)
  • PCB changed
    52
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    52
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources