Arrow Electronic Components Online
ADS5404EVM|TI|simage
ADS5404EVM|TI|limage
Data Conversion Development Boards and Kits

ADS5404EVM

ADS5404 ADC Evaluation Board 500MSPS TIGAR IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A002h.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS5404
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    500M
  • Development Software
    TIGAR
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources