Analog to Digital Converters - ADCs
ADS5402IZAYR
2-Channel Dual ADC Pipelined 800Msps 12-bit LVDS 196-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
800Msps
Interface Type
LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Analog and Digital
Input Voltage
1Vp-p
Typical Power Dissipation (mW)
2180
Maximum Power Dissipation (mW)
2500
Integral Nonlinearity Error
±5LSB
Full Scale Error
±5%FSR
Signal to Noise Ratio
61.8dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.96(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
196
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
196
Lead Shape
Ball

