Data Conversion Development Boards and Kits
ADS5294EVM
ADS5294 ADC Evaluation Board 80MSPS Graphical User Interface IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A991c.2.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS5294
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
80M
Development Software
Graphical User Interface
Daughter Cards
Yes
Support FPGA
No

