Analog to Digital Converters - ADCs
ADS5292IPFPR
8-Channel Octal ADC Pipelined 80Msps 12-bit Serial 80-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
8
Number of Input Channels
8
Sampling Rate
80Msps
Interface Type
Serial|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Analog and Digital
Input Voltage
2Vp-p
Integral Nonlinearity Error
1LSB
Full Scale Error
±2%FSR
Signal to Noise Ratio
72dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
80
Lead Shape
Gull-wing
Order Quantity

