Arrow Electronic Components Online
Data Conversion Development Boards and Kits

ADS5282EVM

ADS5282 ADC Evaluation Board 65MSPS High Speed Data Converter Pro Software IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    3A991c.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS5282
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    65M
  • Development Software
    High Speed Data Converter Pro Software
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources