Arrow Electronic Components Online
ADS5281IPFPR|TI|simage
ADS5281IPFPR|TI|limage
Analog to Digital Converters - ADCs

ADS5281IPFPR

8-Channel Octal ADC Pipelined 50Msps 12-bit Serial 80-Pin HTQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.2.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    12bit
  • Number of ADCs
    8
  • Number of Input Channels
    8
  • Sampling Rate
    50Msps
  • Interface Type
    LVDS|Serial
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External|Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2Vp-p
  • Typical Power Dissipation (mW)
    530
  • Maximum Power Dissipation (mW)
    649.5
  • Integral Nonlinearity Error
    ±1.5LSB
  • Full Scale Error
    -0.8%FSR(Typ)
  • Signal to Noise Ratio
    70dBFS(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    12.2(Max) mm
  • Package Length
    12.2(Max) mm
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources