Data Conversion Development Boards and Kits
ADS5281EVM
ADS5281 ADC Evaluation Board 50MSPS TIGAR IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A991c.2.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS5281
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
50M
Development Software
TIGAR
Interface Type
LVDS
Daughter Cards
Yes
Support FPGA
No
Order Quantity

