Analog to Digital Converters - ADCs
ADS5273IPFP
8-Channel Octal ADC Pipelined 70Msps 12-bit Serial 80-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.2.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
8
Number of Input Channels
8
Sampling Rate
70Msps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External|Internal
Voltage Supply Source
Single
Input Voltage
2.03Vp-p
Typical Power Dissipation (mW)
1003
Maximum Power Dissipation (mW)
1099
Integral Nonlinearity Error
±3LSB
Signal to Noise Ratio
71.1dBFS(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
12.2(Max) mm
Package Length
12.2(Max) mm
PCB changed
80
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
80
Lead Shape
Gull-wing

