Analog to Digital Converters - ADCs
ADS5240IPAPTG4
4-Channel Quad ADC Pipelined 40Msps 12-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
4
Number of Input Channels
4
Sampling Rate
40Msps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External|Internal
Voltage Supply Source
Single
Input Voltage
2.03Vp-p
Typical Power Dissipation (mW)
584
Maximum Power Dissipation (mW)
650
Integral Nonlinearity Error
±2LSB
Signal to Noise Ratio
70.5dBFS(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
10.2(Max) mm
Package Length
10.2(Max) mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing
Order Quantity

