Analog to Digital Converters - ADCs
ADS5237IPAG
2-Channel Dual ADC Pipelined 65Msps 10-bit Parallel 64-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
10bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
65Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Single
Input Voltage
2.02Vp-p
Typical Power Dissipation (mW)
366
Maximum Power Dissipation (mW)
433
Integral Nonlinearity Error
±1LSB
Signal to Noise Ratio
61.7dBFS(Typ)
No Missing Codes (bit)
10
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
10.2(Max) mm
Package Length
10.2(Max) mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing
Order Quantity

