| Compliant | |
| 3A002h. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADS42JB69 | |
| ADC | |
| 16 | |
| 250M | |
| Win 7|Win XP | |
| Graphical User Interface | |
| USB | |
| 5(Typ) | |
| Yes | |
| No |
Dev Kit Description
The ADS42JB69EVM is an evaluation module (EVM) that allows for the evaluation of Texas Instruments’ ADS42JB69 and LMK04828 clock jitter cleaner. The ADS42JB69 is a low power, 16-bit, 250-MSPS analog to digital converter (ADC) with a buffered analog input and outputs featuring a JESD204B interface. The EVM has transformer coupled analog inputs to accommodate a wide range of signal sources and frequencies. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock along with System Reference clocks and Device Sample clock for a complete JESD204B subclass 1 clocking solution.
The ADS42JB69 and LMK04828 are controlled through an easy to use software GUI to enable quick configuration for a variety of uses.
The ADS42JB69EVM will connect directly to the FMC port of the Xilinx’s KC705 evaluation platform. TI also has an ADS42JB69SEK which includes the ADS42JB69EVM and a JESD204B translator card allowing a direct connection to the TSW1400EVM data capture card.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

