Analog to Digital Converters - ADCs
ADS4229IRGCR
2-Channel Dual ADC Pipelined 250Msps 12-bit Parallel/LVDS 64-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.2.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
250Msps
Interface Type
Parallel|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Single
Input Voltage
2Vp-p
Typical Power Dissipation (mW)
301
Integral Nonlinearity Error
±4LSB
Full Scale Error
±2%FSR
Signal to Noise Ratio
70.5dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
9.15(Max) mm
Package Length
9.15(Max) mm
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead
Order Quantity

