Arrow Electronic Components Online
ADS4229EVM|TI|simage
ADS4229EVM|TI|limage
Data Conversion Development Boards and Kits

ADS4229EVM

ADS4229 ADC Evaluation Board 250MSPS TIGAR IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    3A002h.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS4229
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    250M
  • Development Software
    TIGAR
  • Interface Type
    LVDS
  • Daughter Cards
    Yes
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Design resources