Arrow Electronic Components Online
ADS41B29EVM|TI|limage
ADS41B29EVM|TI|simage
Data Conversion Development Boards and Kits

ADS41B29EVM

ADS41B29 ADC Evaluation Board 250MSPS High Speed Data Converter Pro/TIGAR IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A002h.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS41B29
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    250M
  • Development Software
    High Speed Data Converter Pro/TIGAR
  • Interface Type
    LVDS/USB
  • Daughter Cards
    Yes
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources